



EDZ1700/12 | |
|---|---|
DigiKey Part Number | ED2463-ND |
Manufacturer | |
Manufacturer Product Number | EDZ1700/12 |
Description | TERM BLOCK PLUG 12POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer On Shore Technology Inc. | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 1.5mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -30°C ~ 105°C |
Number of Positions 12 | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Positions Per Level 12 | Wire Strip Length 7mm |
Number of Levels 1 | Contact Material Copper Tin Alloy |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA), Nylon |
Termination Style Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,35000 Kč | 209,35 Kč |
| 10 | 148,43500 Kč | 1 484,35 Kč |
| 25 | 131,06960 Kč | 3 276,74 Kč |
| 50 | 120,52860 Kč | 6 026,43 Kč |
| 100 | 111,96760 Kč | 11 196,76 Kč |
| 250 | 103,23036 Kč | 25 807,59 Kč |
| 500 | 98,21814 Kč | 49 109,07 Kč |
| 1 000 | 94,30244 Kč | 94 302,44 Kč |
| Unit Price without VAT: | 209,35000 Kč |
|---|---|
| Unit Price with VAT: | 253,31350 Kč |




