12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
EDSTLZ1555/12
EDSTLZ1555/12

EDSTLZ1555/12

DigiKey Part Number
ED1957-ND
Manufacturer
Manufacturer Product Number
EDSTLZ1555/12
Description
TERM BLOCK HDR 12POS 3.81MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
Vertical
Manufacturer
On Shore Technology Inc.
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Housing Material
Polyamide (PA), Nylon
Number of Positions
12
Contact Tail Length
0.134" (3.40mm)
Positions Per Level
12
Insulation Height
0.134" (3.40mm)
Number of Levels
1
Base Product Number
Pitch
0.150" (3.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTOQ123250On Shore Technology Inc.2 278ED2817-ND1,83000 KčDirect
1-284517-2TE Connectivity AMP Connectors1 367A98206-ND6,80000 KčSimilar
TBP02R2-381-12BESame Sky (Formerly CUI Devices)777102-6501-ND0,94000 KčSimilar
TBP02R2W-381-12BESame Sky (Formerly CUI Devices)385102-6529-ND1,52000 KčSimilar
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1124,10000 Kč124,10 Kč
1088,08700 Kč880,87 Kč
2577,32320 Kč1 933,08 Kč
5070,67080 Kč3 533,54 Kč
10065,20720 Kč6 520,72 Kč
25059,57300 Kč14 893,25 Kč
50056,31328 Kč28 156,64 Kč
1 00053,75278 Kč53 752,78 Kč
Manufacturers Standard Package
Unit Price without VAT:124,10000 Kč
Unit Price with VAT:150,16100 Kč