Direct

EDSTLZ1590/12 | |
|---|---|
DigiKey Part Number | EDSTLZ1590/12-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ1590/12 |
Description | TERM BLOCK HDR 12POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 45° 45° Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 45° |
Manufacturer On Shore Technology Inc. | Plug Wire Entry 45° |
Series | Termination Style Solder |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -30°C ~ 105°C |
Number of Positions 12 | Housing Material Polybutylene Terephthalate (PBTP) |
Positions Per Level 12 | Contact Tail Length 0.134" (3.40mm) |
Number of Levels 1 | Insulation Height 0.134" (3.40mm) |
Pitch 0.150" (3.81mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVK123150 | On Shore Technology Inc. | 0 | OSTVK123150-ND | 37,03000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 73,19900 Kč | 3 659,95 Kč |
| Unit Price without VAT: | 73,19900 Kč |
|---|---|
| Unit Price with VAT: | 88,57079 Kč |



