EDSTLZ955/24 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 71,87761 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 96,82824 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 116,96641 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 191,34640 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 195,11970 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 24,55695 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 19,54221 Kč
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 68,01670 Kč
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 77,25790 Kč
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 77,25790 Kč
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 54,94760 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 59
Unit Price: 60,47000 Kč
Datasheet
24 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDSTLZ955/24

DigiKey Part Number
ED1864-ND
Manufacturer
Manufacturer Product Number
EDSTLZ955/24
Description
TERM BLOCK HDR 24POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
24
Positions Per Level
24
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
-
Operating Temperature
-30°C ~ 105°C
Contact Mating Finish
-
Features
-
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
0.154" (3.90mm)
Insulation Height
0.154" (3.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5069,43200 Kč3 471,60 Kč
Manufacturers Standard Package
Unit Price without VAT:69,43200 Kč
Unit Price with VAT:84,01272 Kč