A-TB508-OQ24CV is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 71,87761 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 76,69009 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 86,83256 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 56,18788 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 56,18788 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 71,87761 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 97,27236 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 77,83103 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 215,65000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 96,82824 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 116,96641 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 71,87761 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 97,27236 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 71,59510 Kč
Datasheet
Image for A-TB508-OQ24CV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-TB508-OQ24CV

DigiKey Part Number
A-TB508-OQ24CV-ND
Manufacturer
Manufacturer Product Number
A-TB508-OQ24CV
Description
TERM BLOCK HDR 24POS 5.08MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A-TB508-OQ24CV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
24
Positions Per Level
24
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
20 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Thermoplastic
Contact Tail Length
0.157" (4.00mm)
Insulation Height
0.472" (12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00019,54221 Kč39 084,42 Kč
Unit Price without VAT:19,54221 Kč
Unit Price with VAT:23,64607 Kč