Similar
Similar
Similar




0395311524 | |
|---|---|
DigiKey Part Number | WM23213-ND |
Manufacturer | |
Manufacturer Product Number | 0395311524 |
Description | TERM BLOCK HDR 24POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395311524 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 24 | |
Positions Per Level | 24 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Gold | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Brass | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.130" (3.30mm) | |
Insulation Height | 0.472" (12.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,45000 Kč | 211,45 Kč |
| 10 | 150,01000 Kč | 1 500,10 Kč |
| 25 | 132,51400 Kč | 3 312,85 Kč |
| 80 | 115,85650 Kč | 9 268,52 Kč |
| 160 | 108,44550 Kč | 17 351,28 Kč |
| 320 | 102,56603 Kč | 32 821,13 Kč |
| 560 | 98,75246 Kč | 55 301,38 Kč |
| 1 040 | 95,33557 Kč | 99 148,99 Kč |
| Unit Price without VAT: | 211,45000 Kč |
|---|---|
| Unit Price with VAT: | 255,85450 Kč |







