24 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line)
EDZ950/24
EDZ950/24

EDZ950/24

DigiKey Part Number
ED1732-ND
Manufacturer
Manufacturer Product Number
EDZ950/24
Description
TERM BLOCK PLUG 24POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
24
Positions Per Level
24
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
-
Termination Style
Screw
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
2.5mm²
Color
Green
Operating Temperature
-30°C ~ 105°C
Contact Mating Finish
-
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
0.5 Nm (4.4 Lb-In)
Wire Strip Length
6mm
Contact Material
Copper
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1371,24000 Kč371,24 Kč
10264,78500 Kč2 647,85 Kč
25235,79920 Kč5 894,98 Kč
50218,48420 Kč10 924,21 Kč
100204,57930 Kč20 457,93 Kč
250190,53500 Kč47 633,75 Kč
500182,54318 Kč91 271,59 Kč
1 000176,33050 Kč176 330,50 Kč
Manufacturers Standard Package
Unit Price without VAT:371,24000 Kč
Unit Price with VAT:449,20040 Kč