EDSTL955/12-OE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


On Shore Technology Inc.
In Stock: 0
Unit Price: 18,33635 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 793
Unit Price: 37,80000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 15,31095 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 712
Unit Price: 37,80000 Kč
Datasheet
Image for EDSTL955/12-OE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDSTL955/12-OE

DigiKey Part Number
EDSTL955/12-OE-ND
Manufacturer
Manufacturer Product Number
EDSTL955/12-OE
Description
TERM BLOCK HDR 12POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
Vertical
Manufacturer
On Shore Technology Inc.
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Header, Male Pins, Shrouded (2 Side)
Housing Material
Polyamide (PA), Nylon
Number of Positions
12
Contact Tail Length
0.154" (3.90mm)
Positions Per Level
12
Insulation Height
0.154" (3.90mm)
Number of Levels
1
Base Product Number
Pitch
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTOQ127050On Shore Technology Inc.0OSTOQ127050-ND18,33635 KčDirect
TBP04R2-500-12BESame Sky (Formerly CUI Devices)7932223-TBP04R2-500-12BE-ND37,80000 KčSimilar
TBP04R2-500-12GRSame Sky (Formerly CUI Devices)02223-TBP04R2-500-12GR-ND15,31095 KčSimilar
TBP04R3-500-12BESame Sky (Formerly CUI Devices)7122223-TBP04R3-500-12BE-ND37,80000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5053,99840 Kč2 699,92 Kč
Unit Price without VAT:53,99840 Kč
Unit Price with VAT:65,33806 Kč