Direct

ED1110/12 | |
|---|---|
DigiKey Part Number | ED2397-ND |
Manufacturer | |
Manufacturer Product Number | ED1110/12 |
Description | TERM BLOCK PLUG 12POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 10-22 AWG |
Series | Wire Gauge or Range - mm² 2.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 12 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Pitch 0.197" (5.00mm) | Wire Strip Length 7mm |
Plug Wire Entry 270° | Contact Material Copper Tin Alloy |
Termination Style Screw | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 1.043" (26.50mm) |
Current - UL 15 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTS12715B | On Shore Technology Inc. | 0 | OSTTS12715B-ND | 90,38933 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 180,52400 Kč | 9 026,20 Kč |
| Unit Price without VAT: | 180,52400 Kč |
|---|---|
| Unit Price with VAT: | 218,43404 Kč |





