



EDSTL955/12 | |
|---|---|
DigiKey Part Number | ED1843-ND |
Manufacturer | |
Manufacturer Product Number | EDSTL955/12 |
Description | TERM BLOCK HDR 12POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Housing Material Polyamide (PA), Nylon |
Number of Positions 12 | Contact Tail Length 0.154" (3.90mm) |
Positions Per Level 12 | Insulation Height 0.154" (3.90mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 61,02000 Kč | 610,20 Kč |
| 25 | 53,37680 Kč | 1 334,42 Kč |
| 50 | 48,59780 Kč | 2 429,89 Kč |
| 100 | 44,63540 Kč | 4 463,54 Kč |
| 250 | 40,51524 Kč | 10 128,81 Kč |
| 500 | 38,11556 Kč | 19 057,78 Kč |
| 1 000 | 36,22260 Kč | 36 222,60 Kč |
| 5 000 | 33,27990 Kč | 166 399,50 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |




