Direct
Direct
Similar
Similar

EDSTL955/11 | |
|---|---|
DigiKey Part Number | ED1842-ND |
Manufacturer | |
Manufacturer Product Number | EDSTL955/11 |
Description | TERM BLOCK HDR 11POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Housing Material Polyamide (PA), Nylon |
Number of Positions 11 | Contact Tail Length 0.154" (3.90mm) |
Positions Per Level 11 | Insulation Height 0.154" (3.90mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTOQ117150 | On Shore Technology Inc. | 0 | OSTOQ117150-ND | 16,73099 Kč | Direct |
| 1-796642-1 | TE Connectivity AMP Connectors | 0 | 1-796642-1-ND | 0,00000 Kč | Direct |
| ELFH11150 | Amphenol PCD Shenzhen | 0 | ELFH11150-ND | 36,14600 Kč | Direct |
| ELFH11180 | Amphenol PCD Shenzhen | 0 | ELFH11180-ND | 41,00490 Kč | Direct |
| 1-282822-1 | TE Connectivity AMP Connectors | 0 | 1-282822-1-ND | 88,26563 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 44,04540 Kč | 2 202,27 Kč |
| Unit Price without VAT: | 44,04540 Kč |
|---|---|
| Unit Price with VAT: | 53,29493 Kč |










