Similar
Similar

ED950/11BK | |
|---|---|
DigiKey Part Number | ED950/11BK-ND |
Manufacturer | |
Manufacturer Product Number | ED950/11BK |
Description | TERM BLOCK PLUG 11POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 12-22 AWG |
Series | Wire Gauge or Range - mm² 2.5mm² |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 11 | Material Flammability Rating UL94 V-0 |
Positions Per Level 11 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Pitch 0.197" (5.00mm) | Wire Strip Length 6mm |
Plug Wire Entry 180° | Contact Material Copper |
Termination Style Screw | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.591" (15.00mm) |
Current - UL 15 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP04P1-500-11BE | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04P1-500-11BE-ND | 76,33000 Kč | Similar |
| TBP04P1-500-11GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04P1-500-11GR-ND | 33,71708 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 118,05080 Kč | 11 805,08 Kč |
| Unit Price without VAT: | 118,05080 Kč |
|---|---|
| Unit Price with VAT: | 142,84147 Kč |






