Similar

ELFH11150 | |
|---|---|
DigiKey Part Number | ELFH11150-ND |
Manufacturer | |
Manufacturer Product Number | ELFH11150 |
Description | TERM BLOCK HDR 11POS 5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer Amphenol PCD Shenzhen | Mounting Type Through Hole |
Series | Current - UL 15 A |
Packaging Tray | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 105°C |
Number of Positions 11 | Contact Mating Finish Tin |
Positions Per Level 11 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Brass |
Pitch 0.197" (5.00mm) | Housing Material Polybutylene Terephthalate (PBT) |
Header Orientation Vertical | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-796643-1 | TE Connectivity AMP Connectors | 0 | 1-796643-1-ND | 42,66081 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 36,14600 Kč | 3 614,60 Kč |
| Unit Price without VAT: | 36,14600 Kč |
|---|---|
| Unit Price with VAT: | 43,73666 Kč |



