ED555/9DS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


On Shore Technology Inc.
In Stock: 625
Unit Price: 43,15000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 767
Unit Price: 140,19000 Kč
Datasheet
ED555/9DS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ED555/9DS
ED555/9DS
ED555/9DS

ED555/9DS

DigiKey Part Number
ED1521-ND
Manufacturer
Manufacturer Product Number
ED555/9DS
Description
TERM BLK 9POS SIDE ENT 3.5MM PCB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
9 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
9
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
6 A
Voltage
150 V
Wire Gauge
16-28 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
-
Color
Gray
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Brass
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
177,25000 Kč77,25 Kč
1055,10900 Kč551,09 Kč
2548,17080 Kč1 204,27 Kč
5043,81760 Kč2 190,88 Kč
10040,20550 Kč4 020,55 Kč
30035,81307 Kč10 743,92 Kč
50034,24414 Kč17 122,07 Kč
1 00032,50920 Kč32 509,20 Kč
5 00029,80937 Kč149 046,85 Kč
Manufacturers Standard Package
Unit Price without VAT:77,25000 Kč
Unit Price with VAT:93,47250 Kč