OSTTE090104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OSTTE090104
OSTTE090104
OSTTE090104

OSTTE090104

DigiKey Part Number
ED2747-ND
Manufacturer
Manufacturer Product Number
OSTTE090104
Description
TERM BLK 9POS SIDE ENT 3.5MM PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
9
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
125 V
Wire Gauge
16-26 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Black
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.2 Nm (1.7 Lb-In)
Screw Thread
M2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 625
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,15000 Kč43,15 Kč
1031,09100 Kč310,91 Kč
2527,08720 Kč677,18 Kč
5024,51900 Kč1 225,95 Kč
10022,35300 Kč2 235,30 Kč
25020,06148 Kč5 015,37 Kč
50018,70840 Kč9 354,20 Kč
1 00017,63127 Kč17 631,27 Kč
5 00015,93906 Kč79 695,30 Kč
Manufacturers Standard Package
Unit Price without VAT:43,15000 Kč
Unit Price with VAT:52,21150 Kč