



284391-9 | |
|---|---|
DigiKey Part Number | A135958-ND |
Manufacturer | |
Manufacturer Product Number | 284391-9 |
Description | TERM BLK 9POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 284391-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 9 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 14-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.25 Nm (2.2 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,19000 Kč | 140,19 Kč |
| 10 | 99,44000 Kč | 994,40 Kč |
| 25 | 87,49240 Kč | 2 187,31 Kč |
| 50 | 80,16260 Kč | 4 008,13 Kč |
| 100 | 74,17810 Kč | 7 417,81 Kč |
| 300 | 67,01830 Kč | 20 105,49 Kč |
| 500 | 64,49214 Kč | 32 246,07 Kč |
| 1 000 | 61,71628 Kč | 61 716,28 Kč |
| Unit Price without VAT: | 140,19000 Kč |
|---|---|
| Unit Price with VAT: | 169,62990 Kč |

