



ED555/10DS | |
|---|---|
DigiKey Part Number | ED1522-ND |
Manufacturer | |
Manufacturer Product Number | ED555/10DS |
Description | TERM BLK 10P SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-28 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 10 | Contact Material - Plating Brass |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 6 A | Screw Thread M2 |
Voltage 150 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-284391-0 | TE Connectivity AMP Connectors | 368 | A98164-ND | 220,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,51000 Kč | 86,51 Kč |
| 10 | 61,56600 Kč | 615,66 Kč |
| 25 | 53,87240 Kč | 1 346,81 Kč |
| 50 | 49,04720 Kč | 2 452,36 Kč |
| 100 | 45,05540 Kč | 4 505,54 Kč |
| 300 | 40,21187 Kč | 12 063,56 Kč |
| 500 | 38,48514 Kč | 19 242,57 Kč |
| 1 000 | 36,57789 Kč | 36 577,89 Kč |
| 5 000 | 33,61335 Kč | 168 066,75 Kč |
| Unit Price without VAT: | 86,51000 Kč |
|---|---|
| Unit Price with VAT: | 104,67710 Kč |




