



1-284391-0 | |
|---|---|
DigiKey Part Number | A98164-ND |
Manufacturer | |
Manufacturer Product Number | 1-284391-0 |
Description | TERM BLK 10P SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-284391-0 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 10 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.138" (3.50mm) | Screw Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.25 Nm (2.2 Lb-In) |
Current 12 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 14-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,48000 Kč | 220,48 Kč |
| 10 | 156,47700 Kč | 1 564,77 Kč |
| 25 | 138,27600 Kč | 3 456,90 Kč |
| 50 | 127,23100 Kč | 6 361,55 Kč |
| 100 | 118,27750 Kč | 11 827,75 Kč |
| 300 | 107,64623 Kč | 32 293,87 Kč |
| 500 | 103,91532 Kč | 51 957,66 Kč |
| 1 000 | 99,82806 Kč | 99 828,06 Kč |
| Unit Price without VAT: | 220,48000 Kč |
|---|---|
| Unit Price with VAT: | 266,78080 Kč |

