ED130/7DS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


On Shore Technology Inc.
In Stock: 34
Unit Price: 57,74000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
7 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED130/7DS

DigiKey Part Number
ED2217-ND
Manufacturer
Manufacturer Product Number
ED130/7DS
Description
TERM BLOCK PLUG 7POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
On Shore Technology Inc.
Wire Gauge or Range - AWG
14-22 AWG
Series
Wire Gauge or Range - mm²
1.5mm²
Packaging
Bulk
Color
Blue
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Plug for Unshrouded Header
Features
Interlocking (Side)
Number of Positions
7
Material Flammability Rating
UL94 V-0
Positions Per Level
7
Screw Size
M2.6
Number of Levels
1
Torque - Screw
0.4 Nm (3.5 Lb-In)
Pitch
0.197" (5.00mm)
Wire Strip Length
6mm
Plug Wire Entry
90°
Contact Material
Copper Beryllium
Termination Style
Screw
Housing Material
Polyamide (PA), Nylon
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.425" (10.80mm)
Current - UL
10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTTH070160On Shore Technology Inc.34ED2660-ND57,74000 KčDirect
1776263-7TE Connectivity AMP Connectors01776263-7-ND0,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5048,67760 Kč2 433,88 Kč
Manufacturers Standard Package
Unit Price without VAT:48,67760 Kč
Unit Price with VAT:58,89990 Kč