



OSTTH070160 | |
|---|---|
DigiKey Part Number | ED2660-ND |
Manufacturer | |
Manufacturer Product Number | OSTTH070160 |
Description | TERM BLOCK PLUG 7POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 14-22 AWG |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - mm² 0.34-1.5mm² |
Series | Color Blue |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Nickel |
Type Plug for Unshrouded Header | Features Interlocking (Side) |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Positions Per Level 7 | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Number of Levels 1 | Wire Strip Length 5-6mm |
Pitch 0.197" (5.00mm) | Contact Material Brass |
Termination Style Screw | Housing Material Brass |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Voltage - UL 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 41,32400 Kč | 413,24 Kč |
| 25 | 36,04920 Kč | 901,23 Kč |
| 50 | 32,70220 Kč | 1 635,11 Kč |
| 100 | 29,90120 Kč | 2 990,12 Kč |
| 250 | 26,95724 Kč | 6 739,31 Kč |
| 500 | 25,22994 Kč | 12 614,97 Kč |
| 1 000 | 23,85961 Kč | 23 859,61 Kč |
| 5 000 | 21,71697 Kč | 108 584,85 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |



