



EDSTL130/07 | |
|---|---|
DigiKey Part Number | ED1682-07-ND |
Manufacturer | |
Manufacturer Product Number | EDSTL130/07 |
Description | TERM BLOCK HDR 7POS 5MM |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Unshrouded | Operating Temperature -30°C ~ 105°C |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Positions Per Level 7 | Contact Material Copper Zinc Alloy |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 25 | 24,82800 Kč | 620,70 Kč |
| 100 | 22,50780 Kč | 2 250,78 Kč |
| 500 | 20,08878 Kč | 10 044,39 Kč |
| 1 000 | 19,12981 Kč | 19 129,81 Kč |
| 5 000 | 17,07717 Kč | 85 385,85 Kč |
| 10 000 | 16,26287 Kč | 162 628,70 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |


