41206.2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 2,38510 Kč
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 651
Unit Price: 5,37000 Kč
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 95
Unit Price: 5,59000 Kč
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 1
Unit Price: 5,71000 Kč
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 80
Unit Price: 5,59000 Kč
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 1
Unit Price: 5,71000 Kč
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 2,95040 Kč
Datasheet
Terminal Block Connector 4 Position Feed Through Beige 14-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41206.2

DigiKey Part Number
ED2542-ND
Manufacturer
Manufacturer Product Number
41206.2
Description
CONN TERM BLK FEED THRU 14-22AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Beige 14-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
5.0mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
500V
Current - UL
20 A
Voltage - UL
300V
Wire Gauge or Range - AWG
14-22 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10033,67450 Kč3 367,45 Kč
Manufacturers Standard Package
Unit Price without VAT:33,67450 Kč
Unit Price with VAT:40,74615 Kč