
2007.0 | |
|---|---|
DigiKey Part Number | ED2483-ND |
Manufacturer | |
Manufacturer Product Number | 2007.0 |
Description | CONN TERM BLK TEST PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Test Plug For 2.3mm Test Sockets |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Test Plug | |
Number of Positions | - | |
For Use With/Related Products | 2.3mm Test Sockets | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 44,66275 Kč | 1 786,51 Kč |
| Unit Price without VAT: | 44,66275 Kč |
|---|---|
| Unit Price with VAT: | 54,04193 Kč |





