
2570.0 | |
|---|---|
DigiKey Part Number | ED2504-ND |
Manufacturer | |
Manufacturer Product Number | 2570.0 |
Description | JUMPER TERM BLK 10POS ROUND PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Round Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | - | |
Style | Round Pins | |
For Use With/Related Products | Din Rail Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 68,99950 Kč | 1 379,99 Kč |
| Unit Price without VAT: | 68,99950 Kč |
|---|---|
| Unit Price with VAT: | 83,48940 Kč |



