NCP3170ADR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2 640
Unit Price: 28,77000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 592
Unit Price: 294,18000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP3170ADR2G

DigiKey Part Number
NCP3170ADR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP3170ADR2G
Description
IC REG BUCK ADJ 3A 8SOIC
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
EDA/CAD Models
NCP3170ADR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
17.28V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Both
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes