Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP3133AMNTXG

DigiKey Part Number
NCP3133AMNTXGOSTR-ND - Tape & Reel (TR)
NCP3133AMNTXGOSCT-ND - Cut Tape (CT)
NCP3133AMNTXGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP3133AMNTXG
Description
IC REG BUCK ADJ 3A 16QFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NCP3133AMNTXG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.9V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.62V
Current - Output
Frequency - Switching
1.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 640
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
1020,91400 Kč209,14 Kč
2518,96520 Kč474,13 Kč
10016,80890 Kč1 680,89 Kč
25015,78124 Kč3 945,31 Kč
50015,16140 Kč7 580,70 Kč
1 00014,65156 Kč14 651,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,02162 Kč42 064,86 Kč
6 00013,71341 Kč82 280,46 Kč
9 00013,55899 Kč122 030,91 Kč
15 00013,38796 Kč200 819,40 Kč
Manufacturers Standard Package
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč