
XW4K-02A1-H1 | |
|---|---|
DigiKey Part Number | 39-XW4K-02A1-H1TR-ND - Tape & Reel (TR) 39-XW4K-02A1-H1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XW4K-02A1-H1 |
Description | TERM BLOCK HDR 2POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) 90°, Right Angle Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.100" (2.54mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Surface Mount | |
Current - IEC | - | |
Current - UL | 6 A | |
Voltage - UL | 160 V | |
Wire Gauge or Range - AWG | 20-26 AWG | |
Wire Gauge or Range - mm² | 0.14-0.5mm² | |
Color | Black | |
Operating Temperature | -45°C ~ 125°C | |
Contact Mating Finish | Tin | |
Features | Board Guide, Latches | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 6mm | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.293" (7.44mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 21,18700 Kč | 211,87 Kč |
| 25 | 20,77960 Kč | 519,49 Kč |
| 50 | 20,08240 Kč | 1 004,12 Kč |
| 100 | 18,95280 Kč | 1 895,28 Kč |
| 250 | 17,49132 Kč | 4 372,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 16,07152 Kč | 9 642,91 Kč |
| 1 200 | 15,22775 Kč | 18 273,30 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |




