
XW4K-02A1-V1 | |
|---|---|
DigiKey Part Number | 39-XW4K-02A1-V1TR-ND - Tape & Reel (TR) 39-XW4K-02A1-V1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XW4K-02A1-V1 |
Description | TERM BLOCK HDR 2POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) Vertical Surface Mount |
Datasheet | Datasheet |
Category | Current - UL 6 A |
Manufacturer Omron Electronics Inc-EMC Div | Voltage - UL 160 V |
Series | Wire Gauge or Range - AWG 20-26 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge or Range - mm² 0.14-0.5mm² |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -45°C ~ 125°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Features Board Guide, Latches |
Number of Levels 1 | Wire Strip Length 6mm |
Pitch 0.100" (2.54mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Insulation Height 0.293" (7.44mm) |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 32,48400 Kč | 324,84 Kč |
| 25 | 28,32200 Kč | 708,05 Kč |
| 50 | 25,64280 Kč | 1 282,14 Kč |
| 100 | 23,38130 Kč | 2 338,13 Kč |
| 250 | 20,99464 Kč | 5 248,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,58652 Kč | 9 793,26 Kč |
| 1 000 | 18,46501 Kč | 18 465,01 Kč |
| 1 500 | 17,92249 Kč | 26 883,74 Kč |
| 2 500 | 17,34074 Kč | 43 351,85 Kč |
| 3 500 | 17,01192 Kč | 59 541,72 Kč |
| 5 000 | 16,70466 Kč | 83 523,30 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |




