



XW4H-02A1 | |
|---|---|
DigiKey Part Number | 39-XW4H-02A1-ND |
Manufacturer | |
Manufacturer Product Number | XW4H-02A1 |
Description | TERM BLOCK PLUG 2POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.100" (2.54mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 6 A |
Manufacturer Omron Electronics Inc-EMC Div | Voltage - UL 160 V |
Series | Wire Gauge or Range - AWG 20-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14 ~ 0.5mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -45°C ~ 125°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Features Latch Lock |
Number of Levels 1 | Wire Strip Length 6mm |
Pitch 0.100" (2.54mm) | Contact Material Copper Alloy |
Plug Wire Entry 180° | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Screwless - Leg Spring, Push-In Spring | Insulation Height 0.193" (4.90mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 50,37400 Kč | 503,74 Kč |
| 25 | 44,00360 Kč | 1 100,09 Kč |
| 50 | 39,98860 Kč | 1 999,43 Kč |
| 100 | 36,64360 Kč | 3 664,36 Kč |
| 300 | 32,56720 Kč | 9 770,16 Kč |
| 500 | 31,10854 Kč | 15 554,27 Kč |
| 1 000 | 29,49295 Kč | 29 492,95 Kč |
| 5 000 | 26,97470 Kč | 134 873,50 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |




