25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Receptacle, Female Sockets Connector
XM3L-2512-12N
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

XM3L-2512-12N

DigiKey Part Number
39-XM3L-2512-12NTR-ND - Tape & Reel (TR)
39-XM3L-2512-12NCT-ND - Cut Tape (CT)
39-XM3L-2512-12NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XM3L-2512-12N
Description
CONN D-SUB RCPT 25P SMD R/A SLDR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
XM3L-2512-12N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
3A
Connector Style
Features
Board Guide, Shielded
Connector Type
Receptacle, Female Sockets
Voltage Rating
300VAC
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Liquid Crystal Polymer (LCP)
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
3 (DB, B)
Operating Temperature
-55°C ~ 105°C
Contact Type
Signal
Base Product Number
Flange Feature
Mating Side, Female Screwlock (M3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1246,52000 Kč246,52 Kč
10209,45500 Kč2 094,55 Kč
25196,33120 Kč4 908,28 Kč
50186,96200 Kč9 348,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
160168,85544 Kč27 016,87 Kč
320160,80138 Kč51 456,44 Kč
480156,27063 Kč75 009,90 Kč
800150,74516 Kč120 596,13 Kč
1 120147,21379 Kč164 879,44 Kč
Manufacturers Standard Package
Unit Price without VAT:246,52000 Kč
Unit Price with VAT:298,28920 Kč