25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Plug, Male Pins Connector
XM3K-2512-12N
XM3K-2512-12N
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

XM3K-2512-12N

DigiKey Part Number
39-XM3K-2512-12NTR-ND - Tape & Reel (TR)
39-XM3K-2512-12NCT-ND - Cut Tape (CT)
39-XM3K-2512-12NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XM3K-2512-12N
Description
CONN D-SUB PLUG 25P SMD R/A SLDR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
XM3K-2512-12N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
3A
Connector Style
Features
Board Guide, Grounding Indents, Shielded
Connector Type
Plug, Male Pins
Voltage Rating
300VAC
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Liquid Crystal Polymer (LCP)
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
3 (DB, B)
Operating Temperature
-55°C ~ 105°C
Contact Type
Signal
Base Product Number
Flange Feature
Mating Side, Female Screwlock (M3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 113
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1246,52000 Kč246,52 Kč
10209,45500 Kč2 094,55 Kč
25196,33120 Kč4 908,28 Kč
50186,96200 Kč9 348,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
160168,85544 Kč27 016,87 Kč
320160,80138 Kč51 456,44 Kč
480156,27063 Kč75 009,90 Kč
800150,74516 Kč120 596,13 Kč
1 120147,21379 Kč164 879,44 Kč
Manufacturers Standard Package
Unit Price without VAT:246,52000 Kč
Unit Price with VAT:298,28920 Kč