


XM3L-2512-13N | |
|---|---|
DigiKey Part Number | 39-XM3L-2512-13NTR-ND - Tape & Reel (TR) 39-XM3L-2512-13NCT-ND - Cut Tape (CT) 39-XM3L-2512-13NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XM3L-2512-13N |
Description | CONN D-SUB RCPT 25P SMD R/A SLDR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | XM3L-2512-13N Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Board Guide, Shielded |
Connector Type Receptacle, Female Sockets | Voltage Rating 300VAC |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,52000 Kč | 246,52 Kč |
| 10 | 209,45500 Kč | 2 094,55 Kč |
| 25 | 196,33120 Kč | 4 908,28 Kč |
| 50 | 186,96200 Kč | 9 348,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 172,23350 Kč | 27 557,36 Kč |
| 320 | 164,01800 Kč | 52 485,76 Kč |
| 480 | 159,39669 Kč | 76 510,41 Kč |
| 800 | 153,76074 Kč | 123 008,59 Kč |
| 1 120 | 150,15820 Kč | 168 177,18 Kč |
| Unit Price without VAT: | 246,52000 Kč |
|---|---|
| Unit Price with VAT: | 298,28920 Kč |


