20 Position Connector Socket, Outer Shroud Contacts Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XH3B-2041-4A

DigiKey Part Number
XH3B-2041-4A-ND
Manufacturer
Manufacturer Product Number
XH3B-2041-4A
Description
CONN SOCKET 20POS VERT GOLD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
20 Position Connector Socket, Outer Shroud Contacts Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
XH3B-2041-4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Omron Electronics Inc-EMC Div
Mounting Type
Through Hole
Series
Features
Board Lock
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
16mm, 18mm, 20mm
Connector Type
Socket, Outer Shroud Contacts
Height Above Board
0.524" (13.31mm)
Number of Positions
20
Base Product Number
Pitch
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,94000 Kč61,94 Kč
1038,97200 Kč389,72 Kč
Unit Price without VAT:61,94000 Kč
Unit Price with VAT:74,94740 Kč