
XH3A-2041-2A | |
|---|---|
DigiKey Part Number | Z12476-ND |
Manufacturer | |
Manufacturer Product Number | XH3A-2041-2A |
Description | CONN PLUG 20POS VERT GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | XH3A-2041-2A Models |
Category | Number of Rows 2 |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Through Hole |
Series | Features Board Lock |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 14mm, 15mm, 17mm, 18mm |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.421" (10.70mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 59,90700 Kč | 599,07 Kč |
| 25 | 56,14880 Kč | 1 403,72 Kč |
| 50 | 53,46940 Kč | 2 673,47 Kč |
| 120 | 50,26225 Kč | 6 031,47 Kč |
| 360 | 46,51233 Kč | 16 744,44 Kč |
| 600 | 44,86608 Kč | 26 919,65 Kč |
| 1 080 | 43,04434 Kč | 46 487,89 Kč |
| 2 520 | 40,54856 Kč | 102 182,37 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |


