
XH3A-2041-4A | |
|---|---|
DigiKey Part Number | Z12477-ND |
Manufacturer | |
Manufacturer Product Number | XH3A-2041-4A |
Description | CONN PLUG 20POS VERT GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | XH3A-2041-4A Models |
Category | Number of Rows 2 |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Through Hole |
Series | Features Board Lock |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 16mm, 17mm, 19mm, 20mm |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.500" (12.70mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 10 | 63,58200 Kč | 635,82 Kč |
| 25 | 59,60080 Kč | 1 490,02 Kč |
| 50 | 56,75340 Kč | 2 837,67 Kč |
| 120 | 53,35067 Kč | 6 402,08 Kč |
| 360 | 49,37156 Kč | 17 773,76 Kč |
| 600 | 47,62417 Kč | 28 574,50 Kč |
| 1 080 | 45,69029 Kč | 49 345,51 Kč |
| 2 520 | 43,04123 Kč | 108 463,90 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |


