Connector Cap (Cover) For XG5 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG5S-0801

DigiKey Part Number
OR941-ND
Manufacturer
Manufacturer Product Number
XG5S-0801
Description
CONN SEMI-COVER 8POS FOR XG5M
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For XG5 Series
Datasheet
 Datasheet
EDA/CAD Models
XG5S-0801 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tray
Part Status
Active
Accessory Type
Cap (Cover)
Number of Positions
8
For Use With/Related Products
XG5 Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 180
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
105,73200 Kč57,32 Kč
255,66120 Kč141,53 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč