
XG5S-0501 | |
|---|---|
DigiKey Part Number | OR940-ND |
Manufacturer | |
Manufacturer Product Number | XG5S-0501 |
Description | CONN SEMI-COVER 5POS FOR XG5M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For XG5 Series |
Datasheet | Datasheet |
EDA/CAD Models | XG5S-0501 Models |
Category | Accessory Type Cap (Cover) |
Manufacturer Omron Electronics Inc-EMC Div | Number of Positions 5 |
Series | For Use With/Related Products XG5 Series |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,34400 Kč | 93,44 Kč |
| 25 | 8,76880 Kč | 219,22 Kč |
| 50 | 8,34460 Kč | 417,23 Kč |
| 100 | 7,94770 Kč | 794,77 Kč |
| 250 | 7,44840 Kč | 1 862,10 Kč |
| 500 | 7,09270 Kč | 3 546,35 Kč |
| 1 000 | 6,75380 Kč | 6 753,80 Kč |
| 3 000 | 6,24991 Kč | 18 749,73 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |








