
XG5M-1035-N | |
|---|---|
DigiKey Part Number | Z8731-ND |
Manufacturer | |
Manufacturer Product Number | XG5M-1035-N |
Description | CONN RCPT 10P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XG5M-1035-N Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Closed End, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 5.90µin (0.150µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 81,36700 Kč | 813,67 Kč |
| 25 | 76,27320 Kč | 1 906,83 Kč |
| 50 | 72,62780 Kč | 3 631,39 Kč |
| 180 | 66,35017 Kč | 11 943,03 Kč |
| 360 | 63,18297 Kč | 22 745,87 Kč |
| 540 | 61,40204 Kč | 33 157,10 Kč |
| 1 080 | 58,47341 Kč | 63 151,28 Kč |
| 2 520 | 55,08367 Kč | 138 810,85 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |














