
XG4A-1071 | |
|---|---|
DigiKey Part Number | Z12429-ND |
Manufacturer | |
Manufacturer Product Number | XG4A-1071 |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | XG4A-1071 Models |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Overall Contact Length 0.657" (16.70mm) |
Series | Insulation Height 0.669" (17.00mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 5.90µin (0.150µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass, Nickel |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Features Mounting Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 300V |
Termination Solder | Mated Stacking Heights 23.5mm |
Fastening Type Latch Lock/Eject Hooks, Long | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Contact Length - Mating 0.240" (6.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 90 | 31,56933 Kč | 2 841,24 Kč |
| 180 | 30,06211 Kč | 5 411,18 Kč |
| 540 | 27,81846 Kč | 15 021,97 Kč |
| 1 080 | 26,49111 Kč | 28 610,40 Kč |
| 5 040 | 23,76449 Kč | 119 773,03 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |











