



XG4M-4030 | |
|---|---|
DigiKey Part Number | OR923-ND |
Manufacturer | |
Manufacturer Product Number | XG4M-4030 |
Description | CONN RCPT 40POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XG4M-4030 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness 5.90µin (0.150µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 32,33700 Kč | 323,37 Kč |
| 25 | 30,30440 Kč | 757,61 Kč |
| 50 | 28,85540 Kč | 1 442,77 Kč |
| 100 | 27,47590 Kč | 2 747,59 Kč |
| 250 | 25,75532 Kč | 6 438,83 Kč |
| 500 | 24,52524 Kč | 12 262,62 Kč |
| 1 000 | 24,26151 Kč | 24 261,51 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |




















