Connector Strain Relief For XG4 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG4U-4004

DigiKey Part Number
OR1079-ND
Manufacturer
Manufacturer Product Number
XG4U-4004
Description
STRAIN RELIEF 40POS WITH LOCK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For XG4 Series
Datasheet
 Datasheet
EDA/CAD Models
XG4U-4004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Strain Relief
Number of Positions
40
For Use With/Related Products
XG4 Series
Features
Latch Lock
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,31000 Kč44,31 Kč
1037,56500 Kč375,65 Kč
2535,20120 Kč880,03 Kč
5033,51700 Kč1 675,85 Kč
20030,39250 Kč6 078,50 Kč
40028,94103 Kč11 576,41 Kč
60028,12507 Kč16 875,04 Kč
1 00027,12942 Kč27 129,42 Kč
2 60025,36179 Kč65 940,65 Kč
Manufacturers Standard Package
Unit Price without VAT:44,31000 Kč
Unit Price with VAT:53,61510 Kč