



XG4E-4031 | |
|---|---|
DigiKey Part Number | OR973-ND |
Manufacturer | |
Manufacturer Product Number | XG4E-4031 |
Description | CONN PLUG 40POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Plug Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XG4E-4031 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Omron Electronics Inc-EMC Div | Fastening Type Latch Lock/Eject Hooks, Long |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness 5.90µin (0.150µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,76000 Kč | 255,76 Kč |
| 10 | 217,39200 Kč | 2 173,92 Kč |
| 40 | 197,12400 Kč | 7 884,96 Kč |
| 80 | 187,71425 Kč | 15 017,14 Kč |
| 120 | 182,42358 Kč | 21 890,83 Kč |
| 280 | 171,84239 Kč | 48 115,87 Kč |
| 520 | 164,50560 Kč | 85 542,91 Kč |
| 1 000 | 157,09717 Kč | 157 097,17 Kč |
| Unit Price without VAT: | 255,76000 Kč |
|---|---|
| Unit Price with VAT: | 309,46960 Kč |






