
XG4S-4004 | |
|---|---|
DigiKey Part Number | OR952-ND |
Manufacturer | |
Manufacturer Product Number | XG4S-4004 |
Description | CONN STRAIN RLF 40POS FOR GX4E |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For XG4 Series |
Datasheet | Datasheet |
EDA/CAD Models | XG4S-4004 Models |
Category | Accessory Type Strain Relief |
Manufacturer Omron Electronics Inc-EMC Div | Number of Positions 40 |
Series | For Use With/Related Products XG4 Series |
Packaging Tray | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 16,37800 Kč | 163,78 Kč |
| 25 | 15,34520 Kč | 383,63 Kč |
| 50 | 14,61040 Kč | 730,52 Kč |
| 100 | 13,91120 Kč | 1 391,12 Kč |
| 250 | 13,03892 Kč | 3 259,73 Kč |
| 500 | 12,41612 Kč | 6 208,06 Kč |
| 1 000 | 11,82292 Kč | 11 822,92 Kč |
| 2 500 | 11,08283 Kč | 27 707,07 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |



