
XG4E-6031 | |
|---|---|
DigiKey Part Number | OR974-ND |
Manufacturer | |
Manufacturer Product Number | XG4E-6031 |
Description | CONN PLUG 60POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 60 Position Rectangular Plug Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XG4E-6031 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Omron Electronics Inc-EMC Div | Fastening Type Latch Lock/Eject Hooks, Long |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 60 | Contact Finish Thickness 5.90µin (0.150µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,93000 Kč | 250,93 Kč |
| 10 | 213,25600 Kč | 2 132,56 Kč |
| 30 | 197,34633 Kč | 5 920,39 Kč |
| 60 | 187,92517 Kč | 11 275,51 Kč |
| 120 | 178,95717 Kč | 21 474,86 Kč |
| 270 | 169,01056 Kč | 45 632,85 Kč |
| 510 | 161,60102 Kč | 82 416,52 Kč |
| 1 020 | 153,89764 Kč | 156 975,59 Kč |
| Unit Price without VAT: | 250,93000 Kč |
|---|---|
| Unit Price with VAT: | 303,62530 Kč |









