
XG4S-6004 | |
|---|---|
DigiKey Part Number | OR934-ND |
Manufacturer | |
Manufacturer Product Number | XG4S-6004 |
Description | CONN STRAIN RLF 60POS FOR GX4E |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For XG4 Series |
Datasheet | Datasheet |
EDA/CAD Models | XG4S-6004 Models |
Category | Accessory Type Strain Relief |
Manufacturer Omron Electronics Inc-EMC Div | Number of Positions 60 |
Series | For Use With/Related Products XG4 Series |
Packaging Tray | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 20,03200 Kč | 200,32 Kč |
| 25 | 18,77240 Kč | 469,31 Kč |
| 50 | 17,87760 Kč | 893,88 Kč |
| 200 | 16,20835 Kč | 3 241,67 Kč |
| 400 | 15,43405 Kč | 6 173,62 Kč |
| 600 | 14,99852 Kč | 8 999,11 Kč |
| 1 000 | 14,46741 Kč | 14 467,41 Kč |
| 2 600 | 13,52433 Kč | 35 163,26 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |



