
XG5M-6033-N | |
|---|---|
DigiKey Part Number | XG5M-6033-N-ND |
Manufacturer | |
Manufacturer Product Number | XG5M-6033-N |
Description | CONN SOCKET 60POS IDC 24AWG GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 60 Position Rectangular Socket Connector IDC Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XG5M-6033-N Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24 AWG |
Connector Type Socket | Features Polarizing Tab |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 60 | Contact Finish Thickness 5.90µin (0.150µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 206,98433 Kč | 6 209,53 Kč |
| Unit Price without VAT: | 206,98433 Kč |
|---|---|
| Unit Price with VAT: | 250,45104 Kč |















