50 Position Rectangular Plug Connector IDC Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG4E-5072

DigiKey Part Number
XG4E-5072-ND
Manufacturer
Manufacturer Product Number
XG4E-5072
Description
CONN PLUG 50POS IDC GOLD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
50 Position Rectangular Plug Connector IDC Gold
Datasheet
 Datasheet
EDA/CAD Models
XG4E-5072 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
50
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock/Eject Hooks, Short
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
5.90µin (0.150µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30193,47567 Kč5 804,27 Kč
Manufacturers Standard Package
Unit Price without VAT:193,47567 Kč
Unit Price with VAT:234,10556 Kč