



XG4A-1631 | |
|---|---|
DigiKey Part Number | OR884-ND |
Manufacturer | |
Manufacturer Product Number | XG4A-1631 |
Description | CONN HEADER VERT 16POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | XG4A-1631 Models |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Overall Contact Length 0.657" (16.70mm) |
Series | Insulation Height 0.669" (17.00mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 5.90µin (0.150µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass, Nickel |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Features Keying Slot, Mounting Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 300V |
Termination Solder | Mated Stacking Heights 23.5mm |
Fastening Type Latch Lock/Eject Hooks, Long | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Contact Length - Mating 0.240" (6.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 70 | 29,83214 Kč | 2 088,25 Kč |
| 140 | 28,40879 Kč | 3 977,23 Kč |
| 560 | 25,75968 Kč | 14 425,42 Kč |
| 1 050 | 24,64226 Kč | 25 874,37 Kč |
| 5 040 | 22,06211 Kč | 111 193,03 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |














