
XG5N-161 | |
|---|---|
DigiKey Part Number | OR1132-ND |
Manufacturer | |
Manufacturer Product Number | XG5N-161 |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | XG5N-161 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 32,92500 Kč | 329,25 Kč |
| 25 | 30,85040 Kč | 771,26 Kč |
| 50 | 29,37620 Kč | 1 468,81 Kč |
| 100 | 27,97140 Kč | 2 797,14 Kč |
| 300 | 25,88283 Kč | 7 764,85 Kč |
| 500 | 24,96620 Kč | 12 483,10 Kč |
| 1 000 | 23,77478 Kč | 23 774,78 Kč |
| 2 500 | 22,28694 Kč | 55 717,35 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |









