XF3M(1)-2015-1B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XF3M-2215-1B

DigiKey Part Number
Z5879TR-ND - Tape & Reel (TR)
Z5879CT-ND - Cut Tape (CT)
Z5879DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XF3M-2215-1B
Description
CONN FFC FPC 22POS 0.5MM R/A
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
XF3M-2215-1B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
22
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Rotary Lock, Backlock
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material
Liquid Crystal Polymer (LCP), Halogen Free
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-30°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
Flash
Housing Color
Natural
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 824
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,49000 Kč38,49 Kč
1033,85100 Kč338,51 Kč
2529,76920 Kč744,23 Kč
5029,56540 Kč1 478,27 Kč
10029,36140 Kč2 936,14 Kč
25024,67176 Kč6 167,94 Kč
50023,57570 Kč11 787,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50021,61327 Kč32 419,90 Kč
4 50021,24399 Kč95 597,96 Kč
7 50020,49280 Kč153 696,00 Kč
Manufacturers Standard Package
Unit Price without VAT:38,49000 Kč
Unit Price with VAT:46,57290 Kč